
Thomas & Betts TYZ28M technical specifications.
| Color | Blue |
| Depth | 4.67mm |
| Length | 360mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -46°C |
| Mount | Cable |
| Packaging | Bulk |
| Width | 0.184inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYZ28M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
