Thomas & Betts TYZ527M technical specifications.
| Color | Blue |
| Length | 339.85mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts TYZ527M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.