
Thomas & Betts ULNY-013-8-C technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 0.984inch |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts ULNY-013-8-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
