
Thomas & Betts ULNY-018-8-C technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts ULNY-018-8-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
