Thomas & Betts W2P technical specifications.
| Color | Green |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts W2P to view detailed technical specifications.
No datasheet is available for this part.