
Thomas & Betts WM-0-45 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Length | 5inch |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Size | 5inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts WM-0-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
