
Thomas & Betts WM-0-90 technical specifications.
| Length | 3m |
| Material | Vinyl |
| Size | 5inch |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts WM-0-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
