
Thomas & Betts WM-0-THRU-9 technical specifications.
| Length | 5inch |
| Material | Vinyl |
| Mount | Cable |
| Size | 33.75inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts WM-0-THRU-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
