
Thomas & Betts WM-BW5 technical specifications.
| Height | 76.2mm |
| Length | 5mm |
| Material | Vinyl |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Size | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts WM-BW5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
