
Thomas & Betts WM-LAM technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Length | 127mm |
| Material | Vinyl |
| Weight | 35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts WM-LAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
