Thomas & Betts WSLM25 technical specifications.
| Package/Case | 100 |
| Length | 5inch |
| Material | Vinyl |
| Mount | Cable |
| Size | 2inch |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts WSLM25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.