Thomas & Betts WT2130A technical specifications.
| Actuation | Manual, Ratchet |
| Application | 12-8 AWG |
| Brand/Series | Sta-Kon |
| Color, Handle | Orange and Black |
| Type | Crimp Terminals |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts WT2130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.