Thomas & Betts YLS-7.9-520B technical specifications.
| Package/Case | 316 |
| Color | Silver |
| Length | 520mm |
| Material | Stainless Steel |
| Max Operating Temperature | 540°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Series | Ty-Met |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas & Betts YLS-7.9-520B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.