
Thomas Research Products BSP3-277 technical specifications.
| Max Voltage Rating (AC) | 320V |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | BSP3 |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products BSP3-277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.