Thomas Research Products TR-SS1-64G technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Height | 2.26mm |
| Length | 10mm |
| Lens Style | Flat |
| Package Quantity | 1 |
| Series | LED Core™ |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TR-SS1-64G to view detailed technical specifications.
No datasheet is available for this part.