Thomas Research Products TR-SS1-E64P technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500K ~ 5000K |
| Height | 54.04mm |
| Length | 254mm |
| Lens Style | Flat |
| Series | LED Core™ |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products TR-SS1-E64P to view detailed technical specifications.
No datasheet is available for this part.