
Thor Hammer 06-APR technical specifications.
| Head Diameter | 38mm |
| Length | 305mm |
| Reach SVHC Compliant | No |
| Weight | 880g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 06-APR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
