
Thor Hammer 1010 technical specifications.
| Head Diameter | 32mm |
| Length | 210mm |
| Reach SVHC Compliant | No |
| Weight | 525g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
