
Thor Hammer 108 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Thor Hammer 108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
