
Thor Hammer 120 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Weight | 570g |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
