Thor Hammer 1212 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Head Diameter | 38mm |
| Inside Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Brass |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 750g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.