
Thor Hammer 208 technical specifications.
| Contact Material | Brass |
| Head Diameter | 25mm |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Weight | 400g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
