
Thor Hammer 210 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Head Diameter | 32mm |
| Height | 11.4mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 725g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.