Thor Hammer 222 technical specifications.
| Head Diameter | 70mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Weight | 5.15kg |
| RoHS | Compliant |
Download the complete datasheet for Thor Hammer 222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.