
Thor Hammer 308 technical specifications.
| Head Diameter | 25mm |
| Length | 230mm |
| Reach SVHC Compliant | No |
| Weight | 475g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
