
Thor Hammer 408 technical specifications.
| Head Diameter | 25mm |
| Inside Diameter | 3.84mm |
| Lead Free | Lead Free |
| Length | 250mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Weight | 250g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
