
Thor Hammer 410 technical specifications.
| Package/Case | 410 |
| Color | Natural |
| Diameter | 4.9mm |
| Gender | Female |
| Head Diameter | 32mm |
| Inside Diameter | 3.76mm |
| Lead Free | Lead Free |
| Length | 280mm |
| Material | Aluminium |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 450g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
