Thor Hammer 410PF technical specifications.
| Capacitance | 4.1E-10F |
| Color | Orange |
| Head Diameter | 32mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 410PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.