
Thor Hammer 412 technical specifications.
| Package/Case | 412 |
| Head Diameter | 38mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 290mm |
| Material | Polybutylene |
| Power Consumption | 900mW |
| Reach SVHC Compliant | No |
| Thickness | 20mm |
| DC Rated Voltage | 12V |
| Weight | 675g |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
