
Thor Hammer 414 technical specifications.
| Gender | Male |
| Head Diameter | 44mm |
| Height | 40mm |
| Lead Free | Contains Lead |
| Lead Length | 310mm |
| Length | 305mm |
| Material | Polybutylene |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| Thickness | 20mm |
| DC Rated Voltage | 24V |
| Weight | 900g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Thor Hammer 414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
