Thor Hammer 710 technical specifications.
| Head Diameter | 32mm |
| Length | 280mm |
| Reach SVHC Compliant | No |
| Weight | 450g |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 710 to view detailed technical specifications.
No datasheet is available for this part.