Thor Hammer 957 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Flammability Rating | UL94 V-0 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Weight | 1.1kg |
| RoHS | Not Compliant |
Download the complete datasheet for Thor Hammer 957 to view detailed technical specifications.
No datasheet is available for this part.