
Thordarson Meissner CFP-318 technical specifications.
| Approvals | UL, CSA |
| Height | 34.8mm |
| Mount | Panel |
| Output Current | 50mA |
| RoHS Compliant | No |
| Weight | 0.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thordarson Meissner CFP-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
