Thordarson Meissner CFP-610 technical specifications.
| Approvals | UL, CSA |
| Height | 57.1mm |
| Mount | Panel |
| Output Current | 2A |
| RoHS Compliant | No |
| Weight | 1.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thordarson Meissner CFP-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.