Thordarson Meissner CFP-716 technical specifications.
| Approvals | UL, CSA |
| Height | 65mm |
| Mount | Panel |
| Output Current | 1.8A |
| RoHS Compliant | No |
| Weight | 2.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thordarson Meissner CFP-716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.