Thordarson Meissner TSD-2000-NA technical specifications.
| Cord Length | 4inch |
| RoHS Compliant | No |
| Termination | Plug |
| Weight | 32.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thordarson Meissner TSD-2000-NA to view detailed technical specifications.
No datasheet is available for this part.