
Transformer, Step-Down Auto, pri:230V, 50/60HZ, sec:115V, 2500VA, N American plug
Thordarson Meissner TSD-2500-NA technical specifications.
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Plug |
| Weight | 45lb |
| RoHS | Not Compliant |
Download the complete datasheet for Thordarson Meissner TSD-2500-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
