Thorlabs ILP1550SM-APC technical specifications.
| Cable Type | Optical Cable |
| Connector Type B | FC/APC |
| Connector Type A | FC/APC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thorlabs ILP1550SM-APC to view detailed technical specifications.
No datasheet is available for this part.