
Thorlux Lighting AZ10189ZFS19145 technical specifications.
| Depth | 258mm |
| Height | 476mm |
| Ratings | IP65 |
| Series | Azmet 3 |
| Voltage Rating | 230V |
| Width | 560mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thorlux Lighting AZ10189ZFS19145 to view detailed technical specifications.
No datasheet is available for this part.
