
Thorlux Lighting CL11285J technical specifications.
| Depth | 78mm |
| Length | 1499mm |
| Voltage Rating | 230V |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thorlux Lighting CL11285J to view detailed technical specifications.
No datasheet is available for this part.
