
Thorlux Lighting GT11630J technical specifications.
| Depth | 112mm |
| Diameter | 206mm |
| Length | 318mm |
| Voltage Rating | 230V |
| Width | 134mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thorlux Lighting GT11630J to view detailed technical specifications.
No datasheet is available for this part.
