
Thorlux Lighting MER9955JF technical specifications.
| Depth | 190mm |
| Length | 315mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Bulkhead |
| Ratings | IP65 |
| Voltage Rating | 230V |
| Width | 335mm |
| RoHS | Compliant |
Download the complete datasheet for Thorlux Lighting MER9955JF to view detailed technical specifications.
No datasheet is available for this part.
