
Thorlux Lighting PX6385ZFS19145 technical specifications.
| Depth | 175mm |
| Length | 318mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Bulkhead |
| Ratings | IP65 |
| Voltage Rating | 230V |
| Width | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thorlux Lighting PX6385ZFS19145 to view detailed technical specifications.
No datasheet is available for this part.
