
Thorlux Lighting SW12063JF technical specifications.
| Depth | 125mm |
| Length | 1250mm |
| Voltage Rating | 230V |
| Width | 350mm |
| RoHS | Compliant |
Download the complete datasheet for Thorlux Lighting SW12063JF to view detailed technical specifications.
No datasheet is available for this part.
