
Thorlux Lighting TP10414J technical specifications.
| Depth | 110mm |
| Length | 1570mm |
| Voltage Rating | 230V |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Thorlux Lighting TP10414J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
