Tianbo HJR-3FF-12VDC-S-ZF technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 15.5mm |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 15.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tianbo HJR-3FF-12VDC-S-ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
