Tianbo TRS-L-12VDC-S-Z technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 9.8mm |
| Length | 13.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 12.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tianbo TRS-L-12VDC-S-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
