Tianma NL12876AC18-03 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tianma NL12876AC18-03 to view detailed technical specifications.
No datasheet is available for this part.