Tianma TM035KBH02 technical specifications.
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Current Rating | 25mA |
| Depth | 4mm |
| Diagonal Size | 3.5inch |
| Display Type | LCD |
| Height | 63.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 384mW |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 40ms |
| Series | TM03 |
| Touchscreen | No |
| Voltage Rating | 5V |
| Width | 76.9mm |
| RoHS | Compliant |
Download the complete datasheet for Tianma TM035KBH02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
