Tianma TM035KBH07 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 3.5inch |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Tianma TM035KBH07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.